Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0402A220JXAAP | |
|---|---|
DigiKey Part Number | VJ0402A220JXAAP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0402A220JXAAP |
Description | CAP CER 22PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402A220JXAAP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.024" (0.60mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0402A220FXAAC | Vishay Vitramon | 9,704 | 720-VJ0402A220FXAACCT-ND | $12.91000 | Upgrade |
| VJ0402A220FXBAC | Vishay Vitramon | 5,784 | 720-VJ0402A220FXBACCT-ND | $13.98000 | Upgrade |
| VJ0402A220GXAAC | Vishay Vitramon | 0 | VJ0402A220GXAAC-ND | $3.58431 | Upgrade |
| VJ0402A220GXBAC | Vishay Vitramon | 0 | VJ0402A220GXBAC-ND | $3.90532 | Upgrade |
| VJ0402A220JXBAC | Vishay Vitramon | 0 | VJ0402A220JXBAC-ND | $2.93843 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.31255 | $3,125.50 |




