
GA0402A220JXAAC31G | |
---|---|
DigiKey Part Number | 720-GA0402A220JXAAC31GTR-ND - Tape & Reel (TR) 720-GA0402A220JXAAC31GCT-ND - Cut Tape (CT) 720-GA0402A220JXAAC31GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA0402A220JXAAC31G |
Description | CAP CER 22PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0402A220JXAAC31G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.14000 | $2.14 |
10 | $1.25100 | $12.51 |
50 | $0.90720 | $45.36 |
100 | $0.80020 | $80.02 |
500 | $0.62136 | $310.68 |
1,000 | $0.56620 | $566.20 |
2,500 | $0.50798 | $1,269.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.47294 | $2,364.70 |
10,000 | $0.44411 | $4,441.10 |
15,000 | $0.42967 | $6,445.05 |
25,000 | $0.41367 | $10,341.75 |
35,000 | $0.40431 | $14,150.85 |
50,000 | $0.39532 | $19,766.00 |
60,000 | $0.39106 | $23,463.60 |
120,000 | $0.37670 | $45,204.00 |
125,000 | $0.37594 | $46,992.50 |