VJ0402A1R0BXAPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $4.67274
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 16,980
Unit Price: $1.07000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.14152
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 63,524
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 25
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 74,343
Unit Price: $0.99000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 6,728
Unit Price: $1.73000
Datasheet

Parametric Equivalent


KEMET
In Stock: 9,375
Unit Price: $4.12000
Datasheet

Parametric Equivalent


KEMET
In Stock: 19,097
Unit Price: $4.03000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 39,039
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 224
Unit Price: $1.15000
Datasheet

Parametric Equivalent


KEMET
In Stock: 27,254
Unit Price: $1.40000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.03814
Datasheet

Parametric Equivalent


YAGEO
In Stock: 2,815
Unit Price: $0.82000
Datasheet
VJ0402G104KXJCW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402A1R0BXAPW1BC

DigiKey Part Number
VJ0402A1R0BXAPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0402A1R0BXAPW1BC
Description
CAP CER 1PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402A1R0BXAPW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.14261$7,130.50
Manufacturers Standard Package