
C0402C109B5GACAUTO | |
---|---|
DigiKey Part Number | 399-17549-2-ND - Tape & Reel (TR) 399-17549-1-ND - Cut Tape (CT) 399-17549-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C109B5GACAUTO |
Description | CAP CER SMD 0402 1PF .1PF% COG 5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C109B5GACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.11000 | $4.11 |
10 | $2.20100 | $22.01 |
50 | $1.73900 | $86.95 |
100 | $1.64550 | $164.55 |
500 | $1.36762 | $683.81 |
1,000 | $1.09075 | $1,090.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.83136 | $8,313.60 |