
CBR04C109B5GACAUTO | |
---|---|
DigiKey Part Number | 399-CBR04C109B5GACAUTOTR-ND - Tape & Reel (TR) 399-CBR04C109B5GACAUTOCT-ND - Cut Tape (CT) 399-CBR04C109B5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C109B5GACAUTO |
Description | CAP CER 1PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C109B5GACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.69800 | $6.98 |
50 | $0.42700 | $21.35 |
100 | $0.36130 | $36.13 |
500 | $0.30348 | $151.74 |
1,000 | $0.29806 | $298.06 |
2,500 | $0.28988 | $724.70 |
5,000 | $0.26697 | $1,334.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.23571 | $2,357.10 |
20,000 | $0.23261 | $4,652.20 |
30,000 | $0.22484 | $6,745.20 |
50,000 | $0.21624 | $10,812.00 |
70,000 | $0.21269 | $14,888.30 |
100,000 | $0.20637 | $20,637.00 |
120,000 | $0.20408 | $24,489.60 |
240,000 | $0.19636 | $47,126.40 |
250,000 | $0.19594 | $48,985.00 |