VJ0201A330JXACW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 24,449
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 28,037
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 22,452
Unit Price: $0.82000
Datasheet

Parametric Equivalent


TDK
In Stock: 81,409
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 7,500
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 2,056,500
Unit Price: $0.82000
Datasheet

Parametric Equivalent


TDK
In Stock: 66,114
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.12853
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.14450
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 13,542
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.03170
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 14,675
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 15,000
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 52,944
Unit Price: $0.82000
Datasheet
33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0201A330JXACW1BC

DigiKey Part Number
VJ0201A330JXACW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0201A330JXACW1BC
Description
CAP CER 33PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0201A330JXACW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±5%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0201N330J500CTWalsin Technology Corporation24,4491292-1152-1-ND$0.82000Parametric Equivalent
885012004013Würth Elektronik28,037732-885012004013CT-ND$0.82000Parametric Equivalent
AC0201JRNPO9BN330YAGEO22,45213-AC0201JRNPO9BN330CT-ND$0.82000Parametric Equivalent
C0603C0G1H330J030BATDK81,409445-1780-1-ND$0.82000Parametric Equivalent
CC0201JPNPO9BN330YAGEO7,50013-CC0201JPNPO9BN330CT-ND$0.82000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.12492$1,873.80
Manufacturers Standard Package