33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

C0603C0G1H330J030BA

DigiKey Part Number
445-1780-2-ND - Tape & Reel (TR)
445-1780-1-ND - Cut Tape (CT)
445-1780-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C0G1H330J030BA
Description
CAP CER 33PF 50V C0G 0201
Customer Reference
Detailed Description
33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C0G1H330J030BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±5%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0201JRNPO9BN330YAGEO2,056,500311-1586-1-ND$0.82000Direct
GRM0335C1H330GA01DMurata Electronics919,199490-11325-1-ND$0.82000Direct
GRM0335C1H330GA01JMurata Electronics31,652490-GRM0335C1H330GA01JCT-ND$0.82000Direct
GRM0335C1H330JA01DMurata Electronics0490-6126-1-ND$0.82000Direct
GRM0335C1H330JA01JMurata Electronics0GRM0335C1H330JA01J-ND$0.01777Direct
In-Stock: 81,409
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.29600$2.96
50$0.20060$10.03
100$0.17180$17.18
500$0.12282$61.41
1,000$0.10787$107.87
2,500$0.09218$230.45
5,000$0.08276$413.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.06910$1,036.50
30,000$0.06359$1,907.70
45,000$0.06083$2,737.35
75,000$0.05777$4,332.75
105,000$0.05599$5,878.95
150,000$0.05427$8,140.50
Manufacturers Standard Package