
CC0201JPNPO9BN330 | |
|---|---|
DigiKey Part Number | 13-CC0201JPNPO9BN330TR-ND - Tape & Reel (TR) 13-CC0201JPNPO9BN330CT-ND - Cut Tape (CT) 13-CC0201JPNPO9BN330DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201JPNPO9BN330 |
Description | CAP CER 33PF 50V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201JPNPO9BN330 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±5% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0201JRNPO9BN330 | YAGEO | 22,452 | 13-AC0201JRNPO9BN330CT-ND | $0.82000 | Parametric Equivalent |
| CC0201JRNPO9BN330 | YAGEO | 2,056,500 | 311-1586-1-ND | $0.82000 | Parametric Equivalent |
| 0201N330J500CT | Walsin Technology Corporation | 24,449 | 1292-1152-1-ND | $0.82000 | Parametric Equivalent |
| 885012004013 | Würth Elektronik | 28,037 | 732-885012004013CT-ND | $0.82000 | Parametric Equivalent |
| C0603C0G1H330J030BA | TDK | 81,409 | 445-1780-1-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.13200 | $1.32 |
| 50 | $0.08720 | $4.36 |
| 100 | $0.07320 | $7.32 |
| 500 | $0.05048 | $25.24 |
| 1,000 | $0.04357 | $43.57 |
| 2,500 | $0.03624 | $90.60 |
| 5,000 | $0.03187 | $159.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.02119 | $1,059.50 |
| 100,000 | $0.01941 | $1,941.00 |
| 150,000 | $0.01852 | $2,778.00 |
| 250,000 | $0.01754 | $4,385.00 |
| 350,000 | $0.01696 | $5,936.00 |
| 500,000 | $0.01641 | $8,205.00 |

