GA0603A820KXBAC31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.25345
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.30651
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.11085
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.16198
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.62430
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.58053
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.50944
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.46727
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.12195
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.14379
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.13931
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.16145
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.90975
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.89174
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0603A820KXBAC31G

DigiKey Part Number
GA0603A820KXBAC31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0603A820KXBAC31G
Description
CAP CER 82PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
82 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0603A820KXBAC31G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.038" (0.97mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.31835$2,546.80