GA0603A820GBCAT31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.76034
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.79916
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.00142
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.96842
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.35390
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.09555
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.07922
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.54289
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.55292
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $3.97940
Datasheet
82 pF ±2% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0603A820GBCAT31G

DigiKey Part Number
GA0603A820GBCAT31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0603A820GBCAT31G
Description
CAP CER 82PF 200V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
82 pF ±2% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0603A820GBCAT31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±2%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.038" (0.97mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0603A820FBCAR31GVishay Vitramon0GA0603A820FBCAR31G-ND$3.76034Upgrade
GA0603A820FBCAT31GVishay Vitramon0GA0603A820FBCAT31G-ND$3.79916Upgrade
GA0603A820FXCAC31GVishay Vitramon0GA0603A820FXCAC31G-ND$3.00142Upgrade
GA0603A820FXCAP31GVishay Vitramon0GA0603A820FXCAP31G-ND$2.96842Upgrade
GA0603A820GBCAR31GVishay Vitramon0GA0603A820GBCAR31G-ND$1.35390Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$1.37305$10,984.40