Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDR35BX104BKUSAJ | |
|---|---|
DigiKey Part Number | CDR35BX104BKUSAJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDR35BX104BKUSAJ |
Description | CAP CER 0.1UF 100V BX 1825 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor BX 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR35BX104BKUSAJ Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate S (0.001%) |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±10% | Thickness (Max) 0.059" (1.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDR05BX104BKSS7185 | KEMET | 0 | 1001-2475-2-ND | $27.76320 | Direct |
| CDR05BX104BKUS | KEMET | 0 | 1001-CDR05BX104BKUSCT-ND | $34.69000 | Direct |
| CDR05BX104BKWS7185 | KEMET | 0 | 1001-2477-2-ND | $17.10427 | Direct |
| CDR35BX104BKSS | KYOCERA AVX | 0 | 478-CDR35BX104BKSS-ND | $50.71958 | Parametric Equivalent |
| CDR35BX104BKSS-ZANA2 | KYOCERA AVX | 0 | 478-CDR35BX104BKSS-ZANA2TR-ND | $13.14585 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $31.33444 | $15,667.22 |



