Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDR35BX104BKUS-ZANAH | |
|---|---|
DigiKey Part Number | 478-CDR35BX104BKUS-ZANAH-ND |
Manufacturer | |
Manufacturer Product Number | CDR35BX104BKUS-ZANAH |
Description | CAP CER SMP MLC HI-REL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor BX 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR35BX104BKUS-ZANAH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Failure Rate S (0.001%) |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1825 (4564 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDR35BX104BKSS | KYOCERA AVX | 0 | 478-CDR35BX104BKSS-ND | $50.71958 | Parametric Equivalent |
| CDR35BX104BKSS-ZANA2 | KYOCERA AVX | 0 | 478-CDR35BX104BKSS-ZANA2TR-ND | $13.14585 | Parametric Equivalent |
| CDR35BX104BKSS\1 | KYOCERA AVX | 0 | 478-CDR35BX104BKSS\1TR-ND | $50.71958 | Parametric Equivalent |
| CDR35BX104BKSS\500 | KYOCERA AVX | 0 | 478-CDR35BX104BKSS\500TR-ND | $13.95008 | Parametric Equivalent |
| CDR35BX104BKUS | KYOCERA AVX | 0 | CDR35BX104BKUS-ND | $97.67142 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $50.71958 | $50,719.58 |




