0.1 µF ±10% 100V Ceramic Capacitor BX 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 100V Ceramic Capacitor BX 1825 (4564 Metric)
1825-(4564-Metric)-1,50

CDR35BX104BKUS

DigiKey Part Number
1001-2160-2-ND - Tape & Reel (TR)
1001-2160-1-ND - Cut Tape (CT)
1001-2160-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDR35BX104BKUS
Description
CAP CER 0.1UF 100V BX 1825
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor BX 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR35BX104BKUS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
S (0.001%)
Mounting Type
Package / Case
1825 (4564 Metric)
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,400
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$61.00000$61.00
10$45.22600$452.26
50$38.93860$1,946.93
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$36.99180$3,699.18
200$35.38905$7,077.81
300$34.58620$10,375.86
500$33.69632$16,848.16
700$33.17587$23,223.11
1,000$32.67528$32,675.28
Manufacturers Standard Package