
CDR34BX104AKWSAT | |
---|---|
DigiKey Part Number | 1119-1010-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDR34BX104AKWSAT |
Description | CAP CER 0.1UF 50V BX 1812 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor BX 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR34BX104AKWSAT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | S (0.001%) | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |