


CDR34BX104AKUS7185 | |
---|---|
DigiKey Part Number | 1001-2462-2-ND - Tape & Reel (TR) 1001-2462-1-ND - Cut Tape (CT) 1001-2462-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDR34BX104AKUS7185 |
Description | CAP CER 0.1UF 50V BX 1812 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor BX 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR34BX104AKUS7185 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | S (0.001%) | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.92000 | $19.92 |
10 | $13.63200 | $136.32 |
50 | $11.14440 | $557.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $10.37400 | $1,037.40 |
200 | $9.74095 | $1,948.19 |
300 | $9.42373 | $2,827.12 |
500 | $9.07232 | $4,536.16 |
700 | $8.86693 | $6,206.85 |
1,000 | $8.66937 | $8,669.37 |
1,200 | $8.57576 | $10,290.91 |
2,400 | $8.26043 | $19,825.03 |
2,500 | $8.24372 | $20,609.30 |