CDR32BP102BKWSAJ is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $5.15792
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $5.45941
Datasheet

Upgrade


Vishay Vitramon
In Stock: 969
Unit Price: $14.80000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $5.45941
Datasheet

Upgrade


KEMET
In Stock: 120
Unit Price: $31.82000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $16.81630
Datasheet

Upgrade


KEMET
In Stock: 500
Unit Price: $23.02000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $40.84030
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $7.02330
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $40.84030
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $23.11799
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $46.86238
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $8.55798
Datasheet

Parametric Equivalent


KEMET
In Stock: 2,195
Unit Price: $15.54000
Datasheet
1000 pF ±10% 100V Ceramic Capacitor BP 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR32BP102BKWSAJ

DigiKey Part Number
CDR32BP102BKWSAJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDR32BP102BKWSAJ
Description
CAP CER 1000PF 100V BP 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor BP 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR32BP102BKWSAJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
S (0.001%)
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$5.45941$10,918.82