
CDR32BP102BJWSAJ | |
---|---|
DigiKey Part Number | 720-CDR32BP102BJWSAJTR-ND - Tape & Reel (TR) 720-CDR32BP102BJWSAJCT-ND - Cut Tape (CT) 720-CDR32BP102BJWSAJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDR32BP102BJWSAJ |
Description | CAP CER 1000PF 100V BP 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor BP 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR32BP102BJWSAJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | S (0.001%) | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.51000 | $12.51 |
10 | $8.29000 | $82.90 |
50 | $6.60700 | $330.35 |
100 | $6.08840 | $608.84 |
500 | $5.21184 | $2,605.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.94052 | $4,940.52 |
2,000 | $4.71723 | $9,434.46 |
3,000 | $4.60534 | $13,816.02 |
5,000 | $4.48134 | $22,406.70 |
7,000 | $4.40882 | $30,861.74 |
10,000 | $4.33909 | $43,390.90 |
12,000 | $4.30602 | $51,672.24 |