1000 pF ±5% 100V Ceramic Capacitor BP 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR32BP102BJUS7185

DigiKey Part Number
1001-2423-2-ND - Tape & Reel (TR)
1001-2423-1-ND - Cut Tape (CT)
1001-2423-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDR32BP102BJUS7185
Description
CAP CER 1000PF 100V BP 1206
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 100V Ceramic Capacitor BP 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR32BP102BJUS7185 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
S (0.001%)
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$23.02000$23.02
10$15.89200$158.92
50$13.05580$652.79
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$12.17930$1,217.93
200$11.45790$2,291.58
300$11.09657$3,328.97
500$10.69618$5,348.09
700$10.46210$7,323.47
1,000$10.23708$10,237.08
Manufacturers Standard Package