CDR31BX102BKZRAJ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 1,349
Unit Price: $14.80000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $19.88732
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $35.51688
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $5.11805
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $17.83487

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $19.88732
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $35.51688
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.19693
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $19.88732
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $19.88732
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $19.39593
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $19.88732
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.22878
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $35.51688
Datasheet
1000 pF ±10% 100V Ceramic Capacitor BX 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR31BX102BKZRAJ

DigiKey Part Number
CDR31BX102BKZRAJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDR31BX102BKZRAJ
Description
CAP CER 1000PF 100V BX 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor BX 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR31BX102BKZRAJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Failure Rate
R (0.01%)
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.051" (1.30mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDR31BX102BKURAJVishay Vitramon1,349720-CDR31BX102BKURAJCT-ND$14.80000Parametric Equivalent
CDR31BX102BKMR-ZAHAEKYOCERA AVX0478-CDR31BX102BKMR-ZAHAETR-ND$19.88732Parametric Equivalent
CDR31BX102BKSRKYOCERA AVX0478-CDR31BX102BKSR-ND$35.51688Parametric Equivalent
CDR31BX102BKSRKEMET0CDR31BX102BKSR-ND$5.11805Parametric Equivalent
CDR31BX102BKSR\5KKYOCERA AVX0478-CDR31BX102BKSR\5KTR-ND$17.83487Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$5.45941$10,918.82