CDR31BX102BKMR-ZAHAE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $35.51688
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $17.83487

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $19.88732
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $35.51688
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $19.88732
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $19.88732
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $19.39593
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $19.88732
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $35.51688
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $19.88732
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $17.83487
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $23.94792
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $5.11805
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.19693
Datasheet
1000 pF ±10% 100V Ceramic Capacitor BX 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR31BX102BKMR-ZAHAE

DigiKey Part Number
478-CDR31BX102BKMR-ZAHAETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDR31BX102BKMR-ZAHAE
Description
CAP CER SMP MLC HI-REL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor BX 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR31BX102BKMR-ZAHAE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Failure Rate
R (0.01%)
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.051" (1.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDR31BX102BKSRKYOCERA AVX0478-CDR31BX102BKSR-ND$35.51688Parametric Equivalent
CDR31BX102BKSR\5KKYOCERA AVX0478-CDR31BX102BKSR\5KTR-ND$17.83487Parametric Equivalent
CDR31BX102BKSR\M1KKYOCERA AVX0478-CDR31BX102BKSR\M1KTR-ND$19.88732Parametric Equivalent
CDR31BX102BKURKYOCERA AVX0478-CDR31BX102BKUR-ND$35.51688Parametric Equivalent
CDR31BX102BKUR-ZANABKYOCERA AVX0478-CDR31BX102BKUR-ZANABTR-ND$19.88732Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$19.88732$19,887.32