Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDR31BX102BKZR | |
|---|---|
DigiKey Part Number | 478-CDR31BX102BKZR-ND |
Manufacturer | |
Manufacturer Product Number | CDR31BX102BKZR |
Description | CAP CER SMP MLC HI-REL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor BX 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR31BX102BKZR Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Failure Rate R (0.01%) |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDR31BX102BKMR-ZAHAE | KYOCERA AVX | 0 | 478-CDR31BX102BKMR-ZAHAETR-ND | $19.88732 | Parametric Equivalent |
| CDR31BX102BKSR | KYOCERA AVX | 0 | 478-CDR31BX102BKSR-ND | $35.51688 | Parametric Equivalent |
| CDR31BX102BKSR\5K | KYOCERA AVX | 0 | 478-CDR31BX102BKSR\5KTR-ND | $17.83487 | Parametric Equivalent |
| CDR31BX102BKSR\M1K | KYOCERA AVX | 0 | 478-CDR31BX102BKSR\M1KTR-ND | $19.88732 | Parametric Equivalent |
| CDR31BX102BKUR | KYOCERA AVX | 0 | 478-CDR31BX102BKUR-ND | $35.51688 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $17.83487 | $89,174.35 |



