Direct
Similar

CDR31BX102BKUR | |
|---|---|
DigiKey Part Number | CDR31BX102BKUR-ND |
Manufacturer | |
Manufacturer Product Number | CDR31BX102BKUR |
Description | CAP CER 1000PF 100V BX 0805 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor BX 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR31BX102BKUR Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate R (0.01%) |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDR01BX102BKUR | KEMET | 0 | CDR01BX102BKUR-ND | $3.19693 | Direct |
| KGM21NR72A102KT | KYOCERA AVX | 84,784 | 478-KGM21NR72A102KTCT-ND | $0.99000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25,000 | $3.19693 | $79,923.25 |



