Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct

CDR04BX104AKURAT | |
|---|---|
DigiKey Part Number  | 720-CDR04BX104AKURATTR-ND - Tape & Reel (TR) 720-CDR04BX104AKURATCT-ND - Cut Tape (CT) 720-CDR04BX104AKURATDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CDR04BX104AKURAT  | 
Description  | CAP CER 0.1UF 50V BX 1812  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.1 µF ±10% 50V Ceramic Capacitor BX 1812 (4532 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CDR04BX104AKURAT Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | R (0.01%)  | |
Mounting Type  | ||
Package / Case  | 1812 (4532 Metric)  | |
Size / Dimension  | 0.180" L x 0.126" W (4.57mm x 3.20mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.080" (2.03mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $25.05000 | $25.05 | 
| 10 | $17.46700 | $174.67 | 
| 50 | $14.45200 | $722.60 | 
| 100 | $13.52110 | $1,352.11 | 
| 500 | $11.94454 | $5,972.27 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $11.45641 | $11,456.41 | 
| 2,000 | $11.05453 | $22,109.06 | 
| 3,000 | $10.85314 | $32,559.42 | 
| 5,000 | $10.62994 | $53,149.70 | 
| 7,000 | $10.49934 | $73,495.38 | 



