Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct

CDR04BX104AKWRAR | |
|---|---|
DigiKey Part Number  | CDR04BX104AKWRAR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | CDR04BX104AKWRAR  | 
Description  | CAP CER 0.1UF 50V BX 1812  | 
Customer Reference  | |
Detailed Description  | 0.1 µF ±10% 50V Ceramic Capacitor BX 1812 (4532 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CDR04BX104AKWRAR Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | R (0.01%)  | |
Mounting Type  | ||
Package / Case  | 1812 (4532 Metric)  | |
Size / Dimension  | 0.180" L x 0.126" W (4.57mm x 3.20mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.080" (2.03mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 


