Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TR3E106M050C0550 | |
|---|---|
DigiKey Part Number | TR3E106M050C0550-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TR3E106M050C0550 |
Description | CAP TANT 10UF 20% 50V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 550mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3E106M050C0550 Models |
Category | ESR (Equivalent Series Resistance) 550mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.170" (4.32mm) |
Tolerance ±20% | Manufacturer Size Code E |
Voltage - Rated 50 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 593D106X0050E2TE3 | Vishay Sprague | 411 | 718-593D106X0050E2TE3CT-ND | $18.83000 | Direct |
| TR3D106M050C0550 | Vishay Sprague | 0 | TR3D106M050C0550-ND | $12.65782 | Direct |
| 593D106X9050E2TE3 | Vishay Sprague | 3,218 | 718-1029-1-ND | $18.83000 | Upgrade |
| TR3D106K050C0550 | Vishay Sprague | 6,790 | 718-1335-1-ND | $26.47000 | Upgrade |
| TR3E106K050C0550 | Vishay Sprague | 0 | 718-1368-1-ND | $33.71000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $19.24058 | $7,696.23 |









