TR3D476M010C0140 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $19.75133
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $5.41978
Datasheet

Similar


Vishay Sprague
In Stock: 3
Unit Price: $6.33000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $14.94011
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $4.02048
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $5.82608
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $4.95724
Datasheet

Similar


KEMET
In Stock: 26,411
Unit Price: $8.30000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $10.10610
Datasheet

Similar


KYOCERA AVX
In Stock: 182
Unit Price: $5.84000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $6.85646
Datasheet
47 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 140mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3D476M010C0140

DigiKey Part Number
TR3D476M010C0140-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TR3D476M010C0140
Description
CAP TANT 47UF 20% 10V 2917
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 140mOhm
Datasheet
 Datasheet
EDA/CAD Models
TR3D476M010C0140 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
140mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
591D476X9010D2T15HVishay Sprague0591D476X9010D2T15H-ND$19.75133Upgrade
TR3D476K010C0140Vishay Sprague0TR3D476K010C0140-ND$5.41978Upgrade
293D476X0010D2TE3Vishay Sprague3718-1936-1-ND$6.33000Similar
592D476X0010D2T15HVishay Sprague0592D476X0010D2T15H-ND$14.94011Similar
593D476X0010D2TE3Vishay Sprague0593D476X0010D2TE3-ND$4.02048Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$5.41978$2,709.89
Manufacturers Standard Package