Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Direct

TR3D476M010C0100 | |
|---|---|
DigiKey Part Number | TR3D476M010C0100-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TR3D476M010C0100 |
Description | CAP TANT 47UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3D476M010C0100 Models |
Category | ESR (Equivalent Series Resistance) 100mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 594D476X0020D2T | Vishay Sprague | 0 | 718-1003-1-ND | $38.81000 | Upgrade |
| 594D476X9020D2T | Vishay Sprague | 751 | 718-594D476X9020D2TCT-ND | $38.81000 | Upgrade |
| TR3D476K010C0100 | Vishay Sprague | 125 | 718-1359-1-ND | $14.14000 | Upgrade |
| TR3D476K016C0100 | Vishay Sprague | 228 | 718-1360-1-ND | $14.14000 | Upgrade |
| TR3D476K020C0100 | Vishay Sprague | 849 | 718-1362-1-ND | $21.13000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.82608 | $2,913.04 |







