


TPSD476M010R0100 | |
|---|---|
DigiKey Part Number | 478-9202-2-ND - Tape & Reel (TR) 478-9202-1-ND - Cut Tape (CT) 478-9202-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD476M010R0100 |
Description | CAP TANT 47UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD476M010R0100 Models |
Category | ESR (Equivalent Series Resistance) 100mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSD476K010R0100 | KYOCERA AVX | 1,100 | 478-9197-1-ND | $11.59000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.79000 | $15.79 |
| 10 | $10.58900 | $105.89 |
| 50 | $8.53400 | $426.70 |
| 100 | $7.89760 | $789.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.73450 | $2,867.25 |
| 1,000 | $5.44074 | $5,440.74 |
| 1,500 | $5.29366 | $7,940.49 |
| 2,500 | $5.13064 | $12,826.60 |
| 3,500 | $5.03529 | $17,623.51 |
| 5,000 | $4.94360 | $24,718.00 |

