Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Direct
Direct

TR3D107M016C0100 | |
|---|---|
DigiKey Part Number | TR3D107M016C0100-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TR3D107M016C0100 |
Description | CAP TANT 100UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3D107M016C0100 Models |
Category | ESR (Equivalent Series Resistance) 100mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 16 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TR3D107K016C0100 | Vishay Sprague | 6,272 | 718-1339-1-ND | $16.77000 | Upgrade |
| 293D107X0016D2TE3 | Vishay Sprague | 1,494 | 718-293D107X0016D2TE3CT-ND | $8.47000 | Similar |
| 293D107X0016E2TE3 | Vishay Sprague | 294 | 718-1959-1-ND | $11.84000 | Similar |
| 592D107X0016D2T15H | Vishay Sprague | 0 | 592D107X0016D2T15H-ND | $16.70165 | Similar |
| 592D107X0016D2T20H | Vishay Sprague | 0 | 592D107X0016D2T20H-ND | $13.23259 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $7.33572 | $3,667.86 |











