
593D107X0016D2TE3 | |
|---|---|
DigiKey Part Number | 718-1928-2-ND - Tape & Reel (TR) 718-1928-1-ND - Cut Tape (CT) 718-1928-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D107X0016D2TE3 |
Description | CAP TANT 100UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 125mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 593D107X0016D2TE3 Models |
Category | ESR (Equivalent Series Resistance) 125mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 16 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 593D107X9016D2TE3 | Vishay Sprague | 4,717 | 718-1102-1-ND | $10.19000 | Upgrade |
| 594D107X0016D2T | Vishay Sprague | 312 | 718-1974-1-ND | $40.04000 | Similar |
| 595D107X0016D2T | Vishay Sprague | 1,306 | 718-1005-1-ND | $39.22000 | Similar |
| T495D107M016ATE100 | KEMET | 144 | 399-5262-1-ND | $19.24000 | Direct |
| T495D107M016ATE125 | KEMET | 1,000 | 399-8502-1-ND | $15.79000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.19000 | $10.19 |
| 10 | $6.60200 | $66.02 |
| 50 | $5.19600 | $259.80 |
| 100 | $4.76190 | $476.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.02838 | $2,014.19 |
| 1,000 | $3.80137 | $3,801.37 |
| 1,500 | $3.68773 | $5,531.60 |
| 2,500 | $3.56178 | $8,904.45 |
| 3,500 | $3.48817 | $12,208.60 |
| 5,000 | $3.41735 | $17,086.75 |

