
594D107X0016D2T | |
|---|---|
DigiKey Part Number | 718-1974-2-ND - Tape & Reel (TR) 718-1974-1-ND - Cut Tape (CT) 718-1974-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 594D107X0016D2T |
Description | CAP TANT 100UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 16 V 2917 (7343 Metric) 75mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 594D107X0016D2T Models |
Category | ESR (Equivalent Series Resistance) 75mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.295" L x 0.169" W (7.50mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 16 V | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 591D107X9016D2T20H | Vishay Sprague | 1,713 | 718-1623-1-ND | $686.00000 | Upgrade |
| 594D107X9016D2T | Vishay Sprague | 396 | 718-1001-1-ND | $809.00000 | Upgrade |
| TR3D107K016C0075 | Vishay Sprague | 10,175 | 718-1773-1-ND | $261.00000 | Upgrade |
| 293D107X0016D2TE3 | Vishay Sprague | 1,494 | 718-293D107X0016D2TE3CT-ND | $171.00000 | Similar |
| 293D107X0016E2TE3 | Vishay Sprague | 294 | 718-1959-1-ND | $239.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.04000 | $40.04 |
| 10 | $28.80800 | $288.08 |
| 50 | $24.34560 | $1,217.28 |
| 100 | $22.96680 | $2,296.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $20.63202 | $10,316.01 |
| 1,000 | $19.90886 | $19,908.86 |
| 1,500 | $19.54656 | $29,319.84 |
| 2,500 | $19.14475 | $47,861.87 |
| 3,500 | $18.90987 | $66,184.54 |

