TR3C475M035C0500 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: $2.62378
Datasheet

Upgrade


Vishay Sprague
In Stock: 238
Unit Price: $6.93000
Datasheet

Upgrade


Vishay Sprague
In Stock: 598
Unit Price: $9.71000
Datasheet

Upgrade


Vishay Sprague
In Stock: 6,886
Unit Price: $19.50000
Datasheet

Similar


Vishay Sprague
In Stock: 945
Unit Price: $5.14000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $6.94917
Datasheet

Upgrade


KEMET
In Stock: 280
Unit Price: $17.62000
Datasheet

Similar


KEMET
In Stock: 2,648
Unit Price: $7.18000
Datasheet

Similar


KEMET
In Stock: 33
Unit Price: $16.15000
Datasheet

Similar


KYOCERA AVX
In Stock: 1,286
Unit Price: $5.38000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $7.63823
Datasheet

Similar


KYOCERA AVX
In Stock: 1,008
Unit Price: $8.65000
Datasheet

Similar


KYOCERA AVX
In Stock: 2,755
Unit Price: $11.26000
Datasheet
4.7 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3C475M035C0500

DigiKey Part Number
TR3C475M035C0500-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TR3C475M035C0500
Description
CAP TANT 4.7UF 20% 35V 2312
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
TR3C475M035C0500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
500mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.79mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$3.91886$1,959.43
Manufacturers Standard Package