TR3C156M025C0425 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: $3.19422
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $3.19422
Datasheet

Upgrade


Vishay Sprague
In Stock: 507
Unit Price: $10.28000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $2.58168
Datasheet

Similar


KYOCERA AVX
In Stock: 1,244
Unit Price: $10.85000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $5.71740
Datasheet
15 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 425mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3C156M025C0425

DigiKey Part Number
TR3C156M025C0425-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TR3C156M025C0425
Description
CAP TANT 15UF 20% 25V 2312
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 425mOhm
Datasheet
 Datasheet
EDA/CAD Models
TR3C156M025C0425 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
425mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.79mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$4.20048$2,100.24
Manufacturers Standard Package