
TAJC156M025RNJ | |
|---|---|
DigiKey Part Number | 478-11590-2-ND - Tape & Reel (TR) 478-11590-1-ND - Cut Tape (CT) 478-11590-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC156M025RNJ |
Description | CAP TANT 15UF 20% 25V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1.6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC156M025RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.85000 | $10.85 |
| 10 | $7.10600 | $71.06 |
| 50 | $5.62440 | $281.22 |
| 100 | $5.16680 | $516.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.48130 | $2,240.65 |
| 1,000 | $4.23728 | $4,237.28 |
| 1,500 | $4.11509 | $6,172.64 |
| 2,500 | $3.97965 | $9,949.12 |
| 3,500 | $3.90049 | $13,651.72 |
| 5,000 | $3.82433 | $19,121.65 |
| 6,000 | $3.78824 | $22,729.44 |
| 12,000 | $3.66667 | $44,000.04 |
| 12,500 | $3.66021 | $45,752.62 |

