


TR3C107K6R3C0150 | |
|---|---|
DigiKey Part Number | 718-1844-2-ND - Tape & Reel (TR) 718-1844-1-ND - Cut Tape (CT) 718-1844-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3C107K6R3C0150 |
Description | CAP TANT 100UF 10% 6.3V 2312 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3C107K6R3C0150 Models |
Category | ESR (Equivalent Series Resistance) 150mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.79mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495C107K006ATE150 | KEMET | 25,469 | 399-10401-1-ND | $12.17000 | Direct |
| TPSC107K006R0150 | KYOCERA AVX | 4,487 | 478-1764-1-ND | $6.91000 | Direct |
| TPSC107K010R0150 | KYOCERA AVX | 4,088 | 478-7995-1-ND | $7.15000 | Upgrade |
| T491C107K006AT | KEMET | 708 | 399-8337-1-ND | $8.47000 | Similar |
| T495C107K006ATE075 | KEMET | 4,825 | 399-5218-1-ND | $12.91000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.59000 | $11.59 |
| 10 | $7.63800 | $76.38 |
| 50 | $6.05100 | $302.55 |
| 100 | $5.56350 | $556.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.73854 | $2,369.27 |
| 1,000 | $4.48318 | $4,483.18 |
| 1,500 | $4.35537 | $6,533.05 |
| 2,500 | $4.21365 | $10,534.12 |
| 3,500 | $4.13083 | $14,457.90 |
| 5,000 | $4.05116 | $20,255.80 |

