


T495C107K006ATE075 | |
|---|---|
DigiKey Part Number | 399-5218-2-ND - Tape & Reel (TR) 399-5218-1-ND - Cut Tape (CT) 399-5218-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495C107K006ATE075 |
Description | CAP TANT 100UF 10% 6.3V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 75mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495C107K006ATE075 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 75mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.91000 | $12.91 |
| 10 | $8.55000 | $85.50 |
| 50 | $6.81560 | $340.78 |
| 100 | $6.27880 | $627.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.37324 | $2,686.62 |
| 1,000 | $5.09297 | $5,092.97 |
| 1,500 | $4.95263 | $7,428.94 |
| 2,500 | $4.79705 | $11,992.62 |
| 3,500 | $4.70613 | $16,471.45 |
| 5,000 | $4.61862 | $23,093.10 |

