


TPSC107K006R0150 | |
---|---|
DigiKey Part Number | 478-1764-2-ND - Tape & Reel (TR) 478-1764-1-ND - Cut Tape (CT) 478-1764-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC107K006R0150 |
Description | CAP TANT 100UF 10% 6.3V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 150mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.14000 | $7.14 |
10 | $4.53200 | $45.32 |
50 | $3.50280 | $175.14 |
100 | $3.18500 | $318.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.70224 | $1,351.12 |
1,000 | $2.53334 | $2,533.34 |
1,500 | $2.44874 | $3,673.11 |
2,500 | $2.35501 | $5,887.53 |
3,500 | $2.30021 | $8,050.73 |
5,000 | $2.24750 | $11,237.50 |
6,000 | $2.22253 | $13,335.18 |
12,000 | $2.13843 | $25,661.16 |
12,500 | $2.13396 | $26,674.50 |