
TR3B476K010C0350 | |
|---|---|
DigiKey Part Number | 718-1768-2-ND - Tape & Reel (TR) 718-1768-1-ND - Cut Tape (CT) 718-1768-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3B476K010C0350 |
Description | CAP TANT 47UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 350mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3B476K010C0350 Models |
Category | ESR (Equivalent Series Resistance) 350mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.11mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D476X9010B2TE3 | Vishay Sprague | 44,840 | 718-1153-1-ND | $90.00000 | Similar |
| 593D476X9010B2TE3 | Vishay Sprague | 5,686 | 718-593D476X9010B2TE3CT-ND | $150.00000 | Similar |
| TR3B476K010C0500 | Vishay Sprague | 4,474 | 718-1318-1-ND | $203.00000 | Similar |
| TPSB476K010R0350 | KYOCERA AVX | 11,039 | 478-9088-1-ND | $106.00000 | Direct |
| TAJB476K010RNJ | KYOCERA AVX | 65,716 | 478-1693-1-ND | $73.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.91000 | $6.91 |
| 10 | $4.38200 | $43.82 |
| 50 | $3.37420 | $168.71 |
| 100 | $3.06420 | $306.42 |
| 500 | $2.54044 | $1,270.22 |
| 1,000 | $2.37856 | $2,378.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.24538 | $4,490.76 |
| 4,000 | $2.13574 | $8,542.96 |
| 6,000 | $2.08081 | $12,484.86 |
| 10,000 | $2.01992 | $20,199.20 |
| 14,000 | $1.98433 | $27,780.62 |
| 20,000 | $1.95009 | $39,001.80 |

