TR3A(1206)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3A156K010C1000

DigiKey Part Number
718-1302-2-ND - Tape & Reel (TR)
718-1302-1-ND - Cut Tape (CT)
718-1302-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR3A156K010C1000
Description
CAP TANT 15UF 10% 10V 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 1Ohm
Datasheet
 Datasheet
EDA/CAD Models
TR3A156K010C1000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
1Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,478
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.91000$7.91
10$5.07500$50.75
50$3.94880$197.44
100$3.60120$360.12
500$3.01342$1,506.71
1,000$2.83165$2,831.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.27977$4,559.54
4,000$2.17510$8,700.40
6,000$2.12267$12,736.02
10,000$2.08348$20,834.80
Manufacturers Standard Package