
T495A156K010ATE1K0 | |
|---|---|
DigiKey Part Number | 399-11064-2-ND - Tape & Reel (TR) 399-11064-1-ND - Cut Tape (CT) 399-11064-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495A156K010ATE1K0 |
Description | CAP TANT 15UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T495A156K010ATE1K0 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 1Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.44000 | $10.44 |
| 10 | $6.79900 | $67.99 |
| 50 | $5.35540 | $267.77 |
| 100 | $4.90990 | $490.99 |
| 500 | $4.15744 | $2,078.72 |
| 1,000 | $3.92470 | $3,924.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.73306 | $7,466.12 |
| 4,000 | $3.57531 | $14,301.24 |
| 6,000 | $3.49626 | $20,977.56 |
| 10,000 | $3.40865 | $34,086.50 |
| 14,000 | $3.35742 | $47,003.88 |
| 20,000 | $3.30812 | $66,162.40 |

