TH3E226K035F0500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $10.21120
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 1,468
Unit Price: $14.29000
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $5.60554
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $7.33530
Datasheet

Direct


KEMET
In Stock: 1,059
Unit Price: $21.18000
Datasheet
7343-43 (EIA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TH3E226K035F0500

DigiKey Part Number
TH3E226K035F0500-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TH3E226K035F0500
Description
CAP TANT 22UF 10% 35V 2917
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
TH3E226K035F0500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
500mOhm
Operating Temperature
-55°C ~ 150°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Ratings
AEC-Q200
Features
Automotive
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$6.69328$10,039.92
Manufacturers Standard Package