T495 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T498D226K035ATE700

DigiKey Part Number
399-18466-2-ND - Tape & Reel (TR)
399-18466-1-ND - Cut Tape (CT)
399-18466-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T498D226K035ATE700
Description
CAP TANT 22UF 10% 35V 2917
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 700mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T498D226K035ATE700 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
700mOhm @ 100kHz
Operating Temperature
-55°C ~ 150°C
Lifetime @ Temp.
2000 Hrs @ 150°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
AEC-Q200
Features
Automotive
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,095
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$21.18000$21.18
10$14.58300$145.83
50$11.95680$597.84
100$11.14560$1,114.56
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$9.77438$4,887.19
1,000$9.34978$9,349.78
1,500$9.13709$13,705.64
2,500$8.90135$22,253.38
3,500$8.76353$30,672.35
5,000$8.63088$43,154.40
6,000$8.56806$51,408.36
Manufacturers Standard Package