T97F336K050ESA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 178
Unit Price: $236.53000
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $173.09876
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $183.84228
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $79.66928
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $236.70000
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $140.95696
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $81.02156
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $82.31040
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 22
Unit Price: $267.77000
Datasheet
33 µF Conformal Coated Tantalum Capacitors 50 V 3024 (7660 Metric) 150mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T97F336K050ESA

DigiKey Part Number
718-1949-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T97F336K050ESA
Description
CAP TANT 33UF 10% 50V 3024
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
33 µF Conformal Coated Tantalum Capacitors 50 V 3024 (7660 Metric) 150mOhm
Datasheet
 Datasheet
EDA/CAD Models
T97F336K050ESA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
150mOhm
Operating Temperature
-55°C ~ 85°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
3024 (7660 Metric)
Size / Dimension
0.299" L x 0.236" W (7.60mm x 6.00mm)
Height - Seated (Max)
0.201" (5.10mm)
Lead Spacing
-
Manufacturer Size Code
F
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$159.80460$39,951.15
Manufacturers Standard Package