
T97F336K050EAA | |
|---|---|
DigiKey Part Number | 718-1924-2-ND - Tape & Reel (TR) 718-1924-1-ND - Cut Tape (CT) 718-1924-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T97F336K050EAA |
Description | CAP TANT 33UF 10% 50V 3024 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 33 µF Conformal Coated Tantalum Capacitors 50 V 3024 (7660 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T97F336K050EAA Models |
Category | ESR (Equivalent Series Resistance) 150mOhm |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 3024 (7660 Metric) |
Part Status Active | Size / Dimension 0.299" L x 0.236" W (7.60mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.201" (5.10mm) |
Tolerance ±10% | Manufacturer Size Code F |
Voltage - Rated 50 V | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $236.70000 | $236.70 |
| 10 | $191.95600 | $1,919.56 |
| 50 | $177.99220 | $8,899.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $162.66304 | $40,665.76 |
| 500 | $159.13010 | $79,565.05 |

