
T97F336K050LSB | |
|---|---|
DigiKey Part Number | 718-1950-2-ND - Tape & Reel (TR) 718-1950-1-ND - Cut Tape (CT) 718-1950-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T97F336K050LSB |
Description | CAP TANT 33UF 10% 50V 3024 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 33 µF Conformal Coated Tantalum Capacitors 50 V 3024 (7660 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T97F336K050LSB Models |
Category | ESR (Equivalent Series Resistance) 150mOhm |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 3024 (7660 Metric) |
Part Status Active | Size / Dimension 0.299" L x 0.236" W (7.60mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.201" (5.10mm) |
Tolerance ±10% | Manufacturer Size Code F |
Voltage - Rated 50 V | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T97F336K050CAA | Vishay Sprague | 178 | 718-1892-1-ND | $236.53000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $267.77000 | $267.77 |
| 10 | $218.70800 | $2,187.08 |
| 50 | $205.41260 | $10,270.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | $191.28536 | $23,910.67 |
| 250 | $186.58104 | $46,645.26 |
| 375 | $184.22211 | $69,083.29 |

