T95R157M020HZSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $60.63877
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $54.51473
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $47.81588
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $41.63562
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $61.51188
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $55.61007
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $48.69623
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $42.85227
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $62.38800
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $56.14173
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $49.30453
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $63.27817
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $57.25923
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $50.20340
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $44.23350
Datasheet
594D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95R157M020HZSL

DigiKey Part Number
T95R157M020HZSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95R157M020HZSL
Description
CAP TANT 150UF 20% 20V 2824
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
150 µF Conformal Coated Tantalum Capacitors 20 V 2824 (7260 Metric) 75mOhm
Datasheet
 Datasheet
EDA/CAD Models
T95R157M020HZSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
20 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
75mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2824 (7260 Metric)
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max)
0.150" (3.80mm)
Lead Spacing
-
Manufacturer Size Code
R
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
300$42.98990$12,896.97
Manufacturers Standard Package