T95R157M020EZSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $60.95053
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $54.79502
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $48.06172
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $41.84968
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $61.82815
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $55.89597
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $48.94660
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $62.70877
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $56.43037
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $49.55803
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $43.21093
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $63.60350
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $57.55363
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $50.46153
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $44.46093
Datasheet
594D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95R157M020EZSL

DigiKey Part Number
T95R157M020EZSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95R157M020EZSL
Description
CAP TANT 150UF 20% 20V 2824
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
150 µF Conformal Coated Tantalum Capacitors 20 V 2824 (7260 Metric) 75mOhm
Datasheet
 Datasheet
EDA/CAD Models
T95R157M020EZSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
20 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
75mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2824 (7260 Metric)
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max)
0.150" (3.80mm)
Lead Spacing
-
Manufacturer Size Code
R
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$43.07258$25,843.55
Manufacturers Standard Package