Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T95R107M025EAAS | |
|---|---|
DigiKey Part Number | T95R107M025EAAS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T95R107M025EAAS |
Description | CAP TANT 100UF 20% 25V 2824 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 25 V 2824 (7260 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T95R107M025EAAS Models |
Category | ESR (Equivalent Series Resistance) 200mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2824 (7260 Metric) |
Part Status Active | Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.150" (3.80mm) |
Tolerance ±20% | Manufacturer Size Code R |
Voltage - Rated 25 V | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T95R107M025CAAS | Vishay Sprague | 0 | T95R107M025CAAS-ND | $80.73047 | Parametric Equivalent |
| T95R107M025CASS | Vishay Sprague | 0 | T95R107M025CASS-ND | $74.01323 | Parametric Equivalent |
| T95R107M025CAZS | Vishay Sprague | 0 | T95R107M025CAZS-ND | $68.16090 | Parametric Equivalent |
| T95R107M025CSAS | Vishay Sprague | 0 | T95R107M025CSAS-ND | $59.73988 | Parametric Equivalent |
| T95R107M025CSSS | Vishay Sprague | 0 | T95R107M025CSSS-ND | $53.39742 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $81.71993 | $49,031.96 |


