T95R107M025CSAS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $80.73047
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $74.01323
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $68.16090
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $53.39742
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $47.47602
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $45.68290
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $39.04733
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $33.04783
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $81.71993
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $75.00530
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $69.15610
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $60.96105
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 628
Unit Price: $92.08000
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $48.37120
Datasheet
100 µF Conformal Coated Tantalum Capacitors 25 V 2824 (7260 Metric) 200mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95R107M025CSAS

DigiKey Part Number
T95R107M025CSAS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95R107M025CSAS
Description
CAP TANT 100UF 20% 25V 2824
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
100 µF Conformal Coated Tantalum Capacitors 25 V 2824 (7260 Metric) 200mOhm
Datasheet
 Datasheet
EDA/CAD Models
T95R107M025CSAS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
200mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2824 (7260 Metric)
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max)
0.150" (3.80mm)
Lead Spacing
-
Manufacturer Size Code
R
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$59.73988$35,843.93
Manufacturers Standard Package