
T95R107M025ESSS | |
|---|---|
DigiKey Part Number | 718-1946-2-ND - Tape & Reel (TR) 718-1946-1-ND - Cut Tape (CT) 718-1946-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T95R107M025ESSS |
Description | CAP TANT 100UF 20% 25V 2824 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 25 V 2824 (7260 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T95R107M025ESSS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2824 (7260 Metric) | |
Size / Dimension | 0.283" L x 0.236" W (7.20mm x 6.00mm) | |
Height - Seated (Max) | 0.150" (3.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Ratings | COTS | |
Features | High Reliability | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $92.08000 | $92.08 |
| 10 | $70.37600 | $703.76 |
| 50 | $61.70080 | $3,085.04 |
| 100 | $59.01390 | $5,901.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $54.06637 | $32,439.82 |
| 1,200 | $52.72653 | $63,271.84 |

